Part Details for LVR040S by TE Connectivity
Overview of LVR040S by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9271
|
Newark | Lvr040S |Raychem Te Connectivity LVR040S RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 / $0.4790 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VDC/240VAC 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 19.5mm Bulk RoHS: Compliant |
198941 Partner Stock |
|
$0.4967 / $2.7200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for LVR040S
LVR040S CAD Models
LVR040S Part Data Attributes
|
LVR040S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LVR040S
TE Connectivity
PTC Resettable Fuse, 1.9ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.6-0.97 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1.9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |