Part Details for LVR03R1000FS70 by Vishay Intertechnologies
Overview of LVR03R1000FS70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR03R1000FS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 908 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL STRIP, 3W, 0.1OHM, 1% +/-TOL, -50,50PPM/CEL, THROUGH HOLE MOUNT | 120 |
|
$2.5678 / $4.1640 | Buy Now |
DISTI #
LVR03R1000FS70
|
Avnet Abacus | Resistor, 100 Milliohms, � 1%, 3 W, Axial Leaded, Wirewound, High Power (Alt: LVR03R1000FS70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |