Part Details for LVR03R0400FB12 by Vishay Dale
Overview of LVR03R0400FB12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR03R0400FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.04OHM, 0.3464V, 1% +/-TOL, 200PPM/CEL, THROUGH HOLE MOUNT | 550 |
|
$1.8000 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$3.0000 / $4.6200 | Buy Now |