Part Details for LVR025K-2 by TE Connectivity
Overview of LVR025K-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVR025K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9269
|
Newark | Lvr025K-2 |Raychem Te Connectivity LVR025K-2 RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 / $0.6540 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm T/R RoHS: Compliant |
5791 Partner Stock |
|
$0.3448 / $1.8900 | Buy Now |
DISTI #
C1S757103016620
|
Chip1Stop | PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm T/R RoHS: Compliant | 5791 |
|
$0.3720 / $0.3900 | Buy Now |
Part Details for LVR025K-2
LVR025K-2 CAD Models
LVR025K-2 Part Data Attributes
|
LVR025K-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LVR025K-2
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 1.3-2.1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |