Part Details for LVR01R0250FE70 by Vishay Intertechnologies
Overview of LVR01R0250FE70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR01R0250FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1703
|
Newark | Wirewound Resistor, 0.025 Ohm, 1W, 1%, Full Reel, Resistance:0.025Ohm, Product Range:Lvr Series, Power Rating:1W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:10.85Mm Rohs Compliant: Yes |Vishay LVR01R0250FE70 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |