Part Details for LVR005NK by TE Connectivity
Overview of LVR005NK by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR005NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LVR005NK RoHS: Compliant |
5500 Partner Stock |
|
$0.1800 / $0.2110 | Buy Now |
Part Details for LVR005NK
LVR005NK CAD Models
LVR005NK Part Data Attributes:
|
LVR005NK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LVR005NK
TE Connectivity
PTC Thermistor, 0.031ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Package Height | 12.1 mm | |
Package Length | 6.9 mm | |
Package Width | 4.6 mm | |
Reference Standard | UL, CSA, TUV | |
Resistance | 0.031 Ω | |
Resistor Type | PTC THERMISTOR | |
Working Voltage | 240 V |