Part Details for LVO-MCL-14-A by Ruland Manufacturing Co Inc
Overview of LVO-MCL-14-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for LVO-MCL-14-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LVO-MCL-14-A-ND
|
DigiKey | 14 MM ALUMINUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
99 In Stock |
|
$32.4900 | Buy Now |
DISTI #
72621889
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE 14MM BORE ALUMINUM COLLAR STEEL LEVER ORANGE | Ruland Manufacturing LVO-MCL-14-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9800 / $35.0500 | RFQ |