Part Details for LVM5FB15L0 by SEI Stackpole Electronics Inc
Overview of LVM5FB15L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVM5FB15L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVM5FB15L0
|
Avnet Americas | RES 15M OHM 1% 5W 50PPM/ C TO 400PPM/ C RDL TH - Bulk (Alt: LVM5FB15L0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
NAC | 5, 1%, Bulk, 0.015 Ohmic Value RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5800 / $0.6690 | Buy Now |
Part Details for LVM5FB15L0
LVM5FB15L0 CAD Models
LVM5FB15L0 Part Data Attributes
|
LVM5FB15L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LVM5FB15L0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.015ohm, 1% +/-Tol, -50,50ppm/Cel, 5238
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.79 mm | |
Lead Length | 3.51 mm | |
Lead Spacing | 5.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.1 mm | |
Package Length | 13.21 mm | |
Package Style | Radial | |
Package Width | 9.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.2739 V |