Part Details for LVM06FTR050E-TR by Ohmite Mfg Co
Overview of LVM06FTR050E-TR by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVM06FTR050E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1057
|
Newark | Current Sense Res, R050, 0.125W, 0603, Resistance:0.05Ohm, Product Range:Lvm Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite LVM06FTR050E-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 363 |
|
$0.1230 | Buy Now |
DISTI #
LVM06FTR050ECT-ND
|
DigiKey | RES 0.05 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5199 In Stock |
|
$0.1530 / $0.8800 | Buy Now |
DISTI #
588-LVM06FTR050E-TR
|
Mouser Electronics | Current Sense Resistors - SMD 0.125W 0.050 OHM 1% RoHS: Compliant | 4526 |
|
$0.1610 / $0.5800 | Buy Now |
DISTI #
70994216
|
RS | Resistors, Current Sense, 0.125W 0.050 OHM 1% | Ohmite LVM06FTR050E-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1451 / $0.1969 | Buy Now |
DISTI #
LVM06FTR050E-TR
|
TTI | Current Sense Resistors - SMD 0.125W 0.050 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1670 | Buy Now |
DISTI #
LVM06FTR050E-TR.
|
TTI | Current Sense Resistors - SMD .05 OHM 1% 1/8W 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.4380 | Buy Now |
DISTI #
LVM06FTR050E-TR
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$127.4800 / $177.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1451 / $0.1969 | Buy Now |
Part Details for LVM06FTR050E-TR
LVM06FTR050E-TR CAD Models
LVM06FTR050E-TR Part Data Attributes
|
LVM06FTR050E-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVM06FTR050E-TR
Ohmite Mfg Co
RES SMD 0.05 OHM 1% 1/8W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.08 V |