Part Details for LVLR-5S-110A by Crouzet
Overview of LVLR-5S-110A by Crouzet
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-220SIS | |
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS | |
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) |
Price & Stock for LVLR-5S-110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$221.9800 / $235.5100 | Buy Now |
DISTI #
51544656
|
Verical | LVLR-5S-110A Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 14 |
|
$264.5769 / $290.3946 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$221.9800 / $235.5100 | Buy Now |