-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVK25R003DER by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7195
|
Newark | Res, 0R003, 2W, 2512W, Metal Alloy, Resistance:0.003Ohm, Product Range:Lvk Series, Resistor Case/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 555 |
|
$0.3900 | Buy Now |
DISTI #
LVK25R003DERCT-ND
|
DigiKey | RES 0.003 OHM 2W 2512 WIDE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3201 In Stock |
|
$0.9947 / $3.2700 | Buy Now |
DISTI #
588-LVK25R003DER
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.003 OHMS 0.5% RoHS: Compliant | 1026 |
|
$1.0000 / $3.1000 | Buy Now |
DISTI #
70585033
|
RS | Resistors, Current Sense, 2W 0.003 OHMS 0.5% | Ohmite LVK25R003DER RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.5800 | RFQ |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 1224 - 0.003 Ohm 0.5% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.9660 / $1.0150 | Buy Now |
DISTI #
65003391
|
Verical | Res Metal Alloy 1224 0.003 Ohm 0.5% 2W ±200ppm/°C Wide Terminal SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2245 | Americas - 2000 |
|
$1.2610 / $1.3260 | Buy Now |
DISTI #
68028455
|
Verical | Res Metal Alloy 1224 0.003 Ohm 0.5% 2W ±200ppm/°C Wide Terminal SMD T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 | Americas - 555 |
|
$0.5892 / $0.6368 | Buy Now |
DISTI #
LVK25R003DER
|
TTI | Current Sense Resistors - SMD 2W 0.003 OHMS 0.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
LVK25R003DER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8000 / $1.0800 | Buy Now |
|
Master Electronics | SMD Resistor - Metal Alloy - 1224 - 0.003 Ohm 0.5% - 2W - ±200ppm/°C - Wide Terminal - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.9660 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK25R003DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK25R003DER
Ohmite Mfg Co
Fixed Resistor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1224 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |