Part Details for LVK24R033FER by Ohmite Mfg Co
Overview of LVK24R033FER by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LVK24R033FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7191
|
Newark | 1W 0.033 Ohms 1% Lvk (2412) Current Sense/Reel Rohs Compliant: Yes |Ohmite LVK24R033FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.8140 | Buy Now |
DISTI #
2485-LVK24R033FERTR-ND
|
DigiKey | RES 0.033 OHM 1% 1W 2512 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2975 In Stock |
|
$0.7600 | Buy Now |
DISTI #
LVK24R033FERCT-ND
|
DigiKey | RES 0.033 OHM 1% 1W 2412 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6313 / $1.6600 | Buy Now |
DISTI #
588-LVK24R033FER
|
Mouser Electronics | Current Sense Resistors - SMD 1W 0.033 OHMS 1% RoHS: Compliant | 0 |
|
$0.6310 / $1.2200 | Order Now |
DISTI #
70585020
|
RS | Resistors, Current Sense, 1W 0.033 OHMS 1% | Ohmite LVK24R033FER RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9100 | RFQ |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 2412 - 0.033 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
960 In Stock |
|
$0.6200 / $0.7140 | Buy Now |
|
Master Electronics | SMD Resistor - Metal Alloy - 2412 - 0.033 Ohm 1% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
960 In Stock |
|
$0.6200 / $0.7140 | Buy Now |
Part Details for LVK24R033FER
LVK24R033FER CAD Models
LVK24R033FER Part Data Attributes
|
LVK24R033FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK24R033FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |