-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2412, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1040
|
Newark | Current Sense Resistor, 0.02Ohm, 1W, 0.5%, Resistance:0.02Ohm, Product Range:Lvk Series, Resistor Case/Package:2412 [6032 Metric], Power Rating:1W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Product Length:6Mm Rohs Compliant: Yes |Ohmite LVK24R020DER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 780 |
|
$0.6710 | Buy Now |
DISTI #
47M0590
|
Newark | Current Sense Resistor, 0.02 Ohm, 1W, 0.5%, Full Reel, Resistance:0.02Ohm, Product Range:Lvk Series, Resistor Case/Package:2412 [6032 Metric], Power Rating:1W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK24R020DER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.9240 | Buy Now |
DISTI #
LVK24R020DERCT-ND
|
DigiKey | RES 0.02 OHM 0.5% 1W 2412 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63807 In Stock |
|
$0.5245 / $1.4700 | Buy Now |
DISTI #
588-LVK24R020DER
|
Mouser Electronics | Current Sense Resistors - SMD 0.02ohm .5% 4 Terminal RoHS: Compliant | 4837 |
|
$0.6000 / $1.4600 | Buy Now |
DISTI #
70024667
|
RS | Resistor, Precision, Res 0.020 Ohms, Tol 0.5%, 1W, Current Sense, 4 Terminal | Ohmite LVK24R020DER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 75 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 2412 - 0.02 Ohm 0.5% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
8750 In Stock |
|
$0.5340 / $0.5630 | Buy Now |
DISTI #
LVK24R020DER
|
TTI | Current Sense Resistors - SMD 0.02ohm .5% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 30000 In Stock |
|
$0.5500 / $0.6070 | Buy Now |
|
Master Electronics | SMD Resistor - Metal Alloy - 2412 - 0.02 Ohm 0.5% - 1W - ±50ppm/°C - Tape&Reel RoHS: Compliant |
8750 In Stock |
|
$0.5340 / $0.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK24R020DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK24R020DER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 1W, 0.02ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 38 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |