Part Details for LVK20R050FER by Ohmite Mfg Co
Overview of LVK20R050FER by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LVK20R050FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1039
|
Newark | Current Sense Resistor, 0.05Ohm, 0.75W, 1%, Resistance:0.05Ohm, Product Range:Lvk Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:5Mm Rohs Compliant: Yes |Ohmite LVK20R050FER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1298 |
|
$0.5230 / $0.6190 | Buy Now |
DISTI #
58M8330
|
Newark | Smd Current Sense Resistors, Lvk Series, 0.05 Ohm, 750 Mw, - 1%, 2010 [5025 Metric] Rohs Compliant: Yes |Ohmite LVK20R050FER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 |
|
$0.5690 / $1.0500 | Buy Now |
DISTI #
47M0585
|
Newark | Resistor, Cur Sense, 0.05 Ohm, 750Mw, 1%, Full Reel, Resistance:0.05Ohm, Product Range:Lvk Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK20R050FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.4210 | Buy Now |
DISTI #
LVK20R050FERCT-ND
|
DigiKey | RES 0.05 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13284 In Stock |
|
$0.3558 / $1.0100 | Buy Now |
DISTI #
588-LVK20R050FER
|
Mouser Electronics | Current Sense Resistors - SMD 0.05ohm 1% 4 Terminal RoHS: Compliant | 64 |
|
$0.4250 / $1.0800 | Buy Now |
DISTI #
70024665
|
RS | Resistor, Precision, Res 0.050 Ohms, Tol 1%, 0.75W, Current Sense, 4 Terminal | Ohmite LVK20R050FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6600 | RFQ |
|
Onlinecomponents.com | SMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel RoHS: Compliant |
10670 In Stock 2000 Factory Stock |
|
$0.3368 / $0.3505 | Buy Now |
DISTI #
LVK20R050FER
|
TTI | Current Sense Resistors - SMD 0.05ohm 1% 4 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3450 / $0.4340 | Buy Now |
|
Master Electronics | SMD Resistor - Metal Alloy - 2010 - 0.05 Ohm 1% - 0.75W(3/4W) - ±50ppm/°C - Tape&Reel RoHS: Compliant |
10670 In Stock 2000 Factory Stock |
|
$0.3368 / $0.3505 | Buy Now |
Part Details for LVK20R050FER
LVK20R050FER CAD Models
LVK20R050FER Part Data Attributes:
|
LVK20R050FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK20R050FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.75W, 0.05ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 29 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |