Part Details for LVK12R100DER by Ohmite Mfg Co
Overview of LVK12R100DER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LVK12R100DER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVK12R100DERCT-ND
|
DigiKey | RES 0.1 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1590 In Stock |
|
$0.2500 / $1.2700 | Buy Now |
DISTI #
588-LVK12R100DER
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 0.10 Ohm 0.5% 50ppm RoHS: Compliant | 1833 |
|
$0.3500 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 100m Ohms - (+/-) 0.5% - 0.5W(1/2W) - 1206 (3216 Metric) - Thick Film. RoHS: Compliant |
8649 In Stock 4000 Factory Stock |
|
$0.8520 / $0.9070 | Buy Now |
DISTI #
51671065
|
Verical | Res Metal Alloy 1206 0.1 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 1842 | Americas - 8640 |
|
$1.0501 / $1.2357 | Buy Now |
DISTI #
LVK12R100DER.
|
TTI | Current Sense Resistors - SMD .1 OHM .5% 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 3225 In Stock |
|
$0.9500 | Buy Now |
DISTI #
LVK12R100DER
|
TTI | Current Sense Resistors - SMD 1/2W 0.10 Ohm 0.5% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
LVK12R100DER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Chip Resistor - 100m Ohms - (+/-) 0.5% - 0.5W(1/2W) - 1206 (3216 Metric) - Thick Film. RoHS: Compliant |
8649 In Stock 4000 Factory Stock |
|
$0.8520 / $0.9070 | Buy Now |
Part Details for LVK12R100DER
LVK12R100DER CAD Models
LVK12R100DER Part Data Attributes
|
LVK12R100DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK12R100DER
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |