Part Details for LVF252A12-2R2M-N by Chilisin Electronics Corp
Overview of LVF252A12-2R2M-N by Chilisin Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for LVF252A12-2R2M-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 485 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 UH, GENERAL PURPOSE INDUCTOR, SMD | 388 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for LVF252A12-2R2M-N
LVF252A12-2R2M-N CAD Models
LVF252A12-2R2M-N Part Data Attributes
|
LVF252A12-2R2M-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LVF252A12-2R2M-N
Chilisin Electronics Corp
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.62 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LVF252A12-2R2M-N
This table gives cross-reference parts and alternative options found for LVF252A12-2R2M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVF252A12-2R2M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWVF002520122R2M00 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1008 | Chilisin Electronics Corp | LVF252A12-2R2M-N vs BWVF002520122R2M00 |