Part Details for LVE63C-ABCA-35 by OSRAM GmbH
Overview of LVE63C-ABCA-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM747A/BCA | Rochester Electronics | LM747 - OP AMP, GENERAL PURPOSE, DUAL - Dual marked (M38510/10102BCA) | |
54LS113A/BCA | Rochester Electronics LLC | 54LS113A - FLIP-FLOP, JK, DUAL, WITH PRESET AND CLEAR - Dual marked (M38510/30104BCA) | |
54LS126A/BCA | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS126A. Buy from authorized manufacturer Rochester Electronics. |
Part Details for LVE63C-ABCA-35
LVE63C-ABCA-35 CAD Models
LVE63C-ABCA-35 Part Data Attributes
|
LVE63C-ABCA-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LVE63C-ABCA-35
OSRAM GmbH
SINGLE COLOR LED, GREEN, 2.575 mm, PLASTIC, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 980.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.4 mm | |
Packing Method | TR | |
Peak Wavelength | 501 nm | |
Shape | ROUND | |
Size | 2.575 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 20 deg |