Part Details for LVD75F100 by Crydom Inc
Overview of LVD75F100 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVD75F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8065
|
Newark | Low Voltage Disconnect Ssr, Panel Mount, 75Vdc/10 |Sensata/crydom LVD75F100 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.3000 / $327.6800 | Buy Now |
DISTI #
LVD75F100-ND
|
DigiKey | SSR RELAY SPST-NO 100A 3-75V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.8500 | Buy Now |
DISTI #
70131003
|
RS | Relay, 48 VDC/100 AMP 26.6/25.6 VDC CTRL, LVD | Sensata - Crydom LVD75F100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$205.8500 | RFQ |
DISTI #
CRYLVD75F100
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 25.6-26.6 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$146.7900 / $154.3900 | Buy Now |
DISTI #
LVD75F100
|
TME | Relay: solid state, Ucntrl: 25.6÷26.6VDC, 100A, 3÷75VDC, on panel Min Qty: 1 | 0 |
|
$156.1500 / $171.7700 | RFQ |
DISTI #
000000000003427264
|
Sager | Solid State Relays - Industrial Mount 48V/100A 26.6/25.6V Ctrl LVD Min Qty: 5 | 0 |
|
$166.9100 / $181.6300 | Buy Now |
|
Master Electronics | Solid State Relay - 25.6-26.6 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$146.7900 / $154.3900 | Buy Now |
Part Details for LVD75F100
LVD75F100 CAD Models
LVD75F100 Part Data Attributes
|
LVD75F100
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LVD75F100
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |