Part Details for LVD75A100 by Crydom Inc
Overview of LVD75A100 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LVD75A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8025
|
Newark | Solid State Relay, 100A, 11-11.5V, Panel, Contact Configuration:Spst-No, Load Current:100A, Operating Voltage Max:75Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom LVD75A100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.2200 / $323.3300 | Buy Now |
DISTI #
CC2356-ND
|
DigiKey | SSR RELAY SPST-NO 100A 3-75V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.8608 / $193.4500 | Buy Now |
DISTI #
70130963
|
RS | Relay:48 VDC/100 AMP 11.5/11.0 VDC CTRL, LVD | Sensata - Crydom LVD75A100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$203.1200 | RFQ |
DISTI #
CRYLVD75A100
|
Heilind Electronics | LOW VOLTAGE DISCONNECT SSR, PA NEL MOUNT, 75VDC/100A, 11.5/11 | Americas - 0 in Stock |
|
$168.7431 / $202.4918 | Buy Now |
|
Onlinecomponents.com | Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11-11.5 VDC - Operating Voltage 3-75 VDC - Load Current 100 A - Mount Panel RoHS: Compliant |
20 On Order |
|
$193.7900 / $223.0500 | Buy Now |
DISTI #
LVD75A100
|
TME | Relay: solid state, Ucntrl: 11÷11.5VDC, 100A, 3÷75VDC, on panel Min Qty: 1 | 0 |
|
$154.1600 / $169.5800 | RFQ |
DISTI #
000000000003427224
|
Sager | Solid State Relays - Industrial Mount 48V 100A 11.5/11.0V Ctrl LVD Min Qty: 5 | 0 |
|
$164.6900 / $179.2200 | Buy Now |
DISTI #
1845143
|
Farnell | SSR, 48V/100A, 11.5/11VCTRL, LVD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$45.5825 / $60.7725 | Buy Now |
|
Master Electronics | Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 11-11.5 VDC - Operating Voltage 3-75 VDC - Load Current 100 A - Mount Panel RoHS: Compliant |
20 On Order |
|
$193.7900 / $223.0500 | Buy Now |