Part Details for LV9974UVC-XH by onsemi
Overview of LV9974UVC-XH by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV9974UVC-XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-LV9974UVC-XH-ND
|
DigiKey | 5 IN 1 MODULE PACKAGE FOR THE 40 Min Qty: 1 Lead time: 38 Weeks Container: Tube |
980 In Stock |
|
$1.8875 / $4.9900 | Buy Now |
DISTI #
LV9974UVC-XH
|
Avnet Americas | 5 IN 1 MODULE PACKAGE FOR THE 400V IGNIT - Rail/Tube (Alt: LV9974UVC-XH) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$1.8724 / $2.2348 | Buy Now |
DISTI #
863-LV9974UVC-XH
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5 IN 1 MODULE PACKAGE FOR THE 400V IGNITER DRIVER RoHS: Compliant | 980 |
|
$1.9500 / $4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.2900 | Buy Now |