Part Details for LV8735V-MPB-H by onsemi
Overview of LV8735V-MPB-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8735V-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2603
|
Newark | Driver, H-Bridge, 2Ch, 32V, Pwm, 44Ssop |Onsemi LV8735V-MPB-H Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.3900 | Buy Now |
|
Rochester Electronics | Stepper Motor Driver, PWM, Constant Current Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2372 |
|
$1.8400 / $2.1600 | Buy Now |
DISTI #
4193876
|
Farnell | DRIVER, H-BRIDGE, 2CH, 32V, PWM, 44SSOP RoHS: Compliant Min Qty: 180 Lead time: 3 Weeks, 1 Days Container: Each | 2372 |
|
$2.2668 | Buy Now |
Part Details for LV8735V-MPB-H
LV8735V-MPB-H CAD Models
LV8735V-MPB-H Part Data Attributes:
|
LV8735V-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8735V-MPB-H
onsemi
Stepper Motor Driver, PWM, Constant Current Control, SSOP44K (275mil) Exposed Pad, 30-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.275 INCH, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 940AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e6 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP44,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |
Alternate Parts for LV8735V-MPB-H
This table gives cross-reference parts and alternative options found for LV8735V-MPB-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8735V-MPB-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8735V-TLM-H | Stepper Motor Driver, PWM, Constant Current Control, SSOP44K (275mil) Exposed Pad, 2000-REEL | onsemi | LV8735V-MPB-H vs LV8735V-TLM-H |
LV8735V-TLM-H | Stepper Motor Controller, 1.5A, PDSO44, SSOP-44 | SANYO Semiconductor Co Ltd | LV8735V-MPB-H vs LV8735V-TLM-H |