Part Details for LV8711T-TLM-H by onsemi
Overview of LV8711T-TLM-H by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8711T-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0887
|
Newark | Motor Driver, Stepper, 800Ma, Tssop-24, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:-, Ic Case/Package:Tssop, No. Of Pins:24Pins, Supply Voltage Min:4V, Supply Voltage Max:16V, Qualification:- Rohs Compliant: Yes |Onsemi LV8711T-TLM-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 | Buy Now |
DISTI #
52T8056
|
Newark | Motor Driver, Stepper, 800Ma, Tssop-24, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:-, Ic Case/Package:Tssop, No. Of Pins:24Pins, Supply Voltage Min:4V, Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LV8711T-TLM-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_07304143
|
Arrow Electronics | Stepper Motor Driver 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1840 Container: Cut Strips | Americas - 3 |
|
$1.0894 | Buy Now |
DISTI #
70339860
|
RS | LV8711T-TLM-H Stepper Motor Driver, 16 V 0.8A, 24-Pin TSSOP | ON Semiconductor LV8711T-TLM-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 23 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | Stepper Motor Controller, 1A, BICMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 83 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for LV8711T-TLM-H
LV8711T-TLM-H CAD Models
LV8711T-TLM-H Part Data Attributes
|
LV8711T-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8711T-TLM-H
onsemi
Stepper Motor Driver, PWM, Constant Current Control, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 0.225 INCH, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LV8711T-TLM-H
This table gives cross-reference parts and alternative options found for LV8711T-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8711T-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8711T | STEPPER MOTOR CONTROLLER | onsemi | LV8711T-TLM-H vs LV8711T |