-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepping Motor Driver, Low Saturation Voltage, 12 V, SOIC-10 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0885
|
Newark | Motor Driver, Stepper, 1A, Soic-10, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:10Pins, Supply Voltage Min:4V, Supply Voltage Max:16V, Qualification:- Rohs Compliant: Yes |Onsemi LV8549MC-AH Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9290 | Buy Now |
DISTI #
52T8055
|
Newark | Motor Driver, Stepper, 1A, Soic-10, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:10Pins, Supply Voltage Min:4V, Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LV8549MC-AH Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 391 |
|
RFQ | ||
|
Quest Components | IC, MOTOR DRIVER | 312 |
|
$0.5296 / $1.3240 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1517750 |
|
RFQ | |
|
Chip1Cloud | Stepper Motor Driver 10-Pin SOIC T/R / IC MOTOR DRIVER PAR 10SOIC | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MTR DRVR BIPOLAR 4-16V 10SOIC | 509 |
|
$0.4583 / $0.8279 | Buy Now |
DISTI #
2217013
|
element14 Asia-Pacific | DRIVER, MOTOR, 2CH, 16V, 10SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6390 | Buy Now |
DISTI #
2217013
|
Farnell | DRIVER, MOTOR, 2CH, 16V, 10SOIC RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.4429 / $0.5760 | Buy Now |
|
LCSC | 1A 4V16V Parallel SOIC-10-1mm Motor Driver ICs ROHS | 595 |
|
$0.4677 / $0.8448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LV8549MC-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8549MC-AH
onsemi
Stepping Motor Driver, Low Saturation Voltage, 12 V, SOIC-10 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN AND LEAD FREE, SOIC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 751BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |