-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel Forward/Reverse Motor Driver, SSOP16 (225mil), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8045
|
Newark | H-Bridge Motor Driver/Reel |Onsemi LV8405V-TLM-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
55T3235
|
Newark | Motor Dvr, Forw/Rev, 2Ch, 16Ssop, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1.4A, Output Voltage:-, Driver Case Style:Ssop, No. Of Pins:16Pins, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Operating Temperaturerohs Compliant: Yes |Onsemi LV8405V-TLM-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LV8405V-TLM-E
|
Avnet Americas | Forward/Reverse Motor Driver 16-Pin SSOP - Tape and Reel (Alt: LV8405V-TLM-E) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
DISTI #
V72:2272_07300878
|
Arrow Electronics | Forward/Reverse Motor Driver 16-Pin SSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1811 Container: Cut Strips | Americas - 650 |
|
$0.9424 / $1.0385 | Buy Now |
DISTI #
26763000
|
Verical | Forward/Reverse Motor Driver 16-Pin SSOP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1811 | Americas - 650 |
|
$0.9424 / $1.0385 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, BICMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 37166 |
|
$1.0400 / $1.2300 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER PAR 16SSOP | 27400 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LV8405V-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8405V-TLM-E
onsemi
2-Channel Forward/Reverse Motor Driver, SSOP16 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 16 | |
Manufacturer Package Code | 565AM | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |