Part Details for LV8402GP-TE-L-H by onsemi
Results Overview of LV8402GP-TE-L-H by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LV8402GP-TE-L-H Information
LV8402GP-TE-L-H by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LV8402GP-TE-L-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8044
|
Newark | Motor Driver, Stepper/Brush Dc, 1.4A, Qfn-24, Full Reel, Ic Type:Forward/Reverse Motor Driver, Motor Type:-, No. Of Outputs:2Outputs, Output Current:1.4A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:24Pins, Qualification:-Rohs Compliant: Yes |Onsemi LV8402GP-TE-L-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46W0877
|
Newark | Motor Driver, Stepper/Brush Dc, 1.4A, Qfn-24, Ic Type:Forward/Reverse Motor Driver, Motor Type:-, No. Of Outputs:2Outputs, Output Current:1.4A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:24Pins, Supply Voltage Min:2.8V Rohs Compliant: Yes |Onsemi LV8402GP-TE-L-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 | Buy Now |
DISTI #
LV8402GP-TE-L-H
|
Avnet Americas | Forward/Reverse Motor Driver 24-Pin VCT T/R - Tape and Reel (Alt: LV8402GP-TE-L-H) RoHS: Compliant Min Qty: 676 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
58000 Partner Stock |
|
$0.9690 / $1.0961 | Buy Now |
DISTI #
85953296
|
Verical | Forward/Reverse Motor Driver 24-Pin VCT T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1601 | Americas - 96280 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
85953481
|
Verical | Forward/Reverse Motor Driver 24-Pin VCT T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1701 | Americas - 14000 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
85953602
|
Verical | Forward/Reverse Motor Driver 24-Pin VCT T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1101 | Americas - 8926 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
85953564
|
Verical | Forward/Reverse Motor Driver 24-Pin VCT T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 2101 | Americas - 1571 |
|
$1.2750 / $1.4125 | Buy Now |
|
Rochester Electronics | 2 Channel Forward/Reverse Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 122777 |
|
$1.0200 / $1.2000 | Buy Now |
|
Flip Electronics | Stock, ship today | 58000 |
|
RFQ |
Part Details for LV8402GP-TE-L-H
LV8402GP-TE-L-H CAD Models
LV8402GP-TE-L-H Part Data Attributes
|
LV8402GP-TE-L-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8402GP-TE-L-H
onsemi
Motor Driver, Forward / Reverse, 2-Channel, VCT24 3.5x3.5, 0.5P, 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.50 X 3.50 MM, HALOGEN AND LEAD FREE, VCT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 601AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 1.5V TO 15V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.13SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LV8402GP-TE-L-H
This table gives cross-reference parts and alternative options found for LV8402GP-TE-L-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8402GP-TE-L-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV8402GP-H | onsemi | Check for Price | Motor Driver, Forward / Reverse, 2-Channel, VCT24 3.5x3.5, 0.5P, 490-JTRAY | LV8402GP-TE-L-H vs LV8402GP-H |
LV8402GP | SANYO Semiconductor Co Ltd | Check for Price | Brush DC Motor Controller, 2.5A, BICMOS, 3.50 X 3.50 MM, VCT-24 | LV8402GP-TE-L-H vs LV8402GP |
LV8402V-TLM-E | onsemi | Check for Price | 2-Channel Forward/Reverse Motor Driver, SSOP16 (225mil), 2000-REEL | LV8402GP-TE-L-H vs LV8402V-TLM-E |
LV8402V | SANYO Semiconductor Co Ltd | Check for Price | Brush DC Motor Controller, 2.5A, BICMOS, PDSO16, 0.225 INCH, SSOP-16 | LV8402GP-TE-L-H vs LV8402V |
LV8402V-MPB-E | onsemi | Check for Price | 2-Channel Forward/Reverse Motor Driver, SSOP16 (225mil), 90-FNFLD | LV8402GP-TE-L-H vs LV8402V-MPB-E |
LV8406T | onsemi | Check for Price | BRUSH DC MOTOR CONTROLLER | LV8402GP-TE-L-H vs LV8406T |
LV8406T-MPB-E | onsemi | Check for Price | Motor Driver, Forward / Reverse, 2-Channel, TSSOP20 4.4x6.5 / TSSOP20J (225 mil), 70-FNFLD | LV8402GP-TE-L-H vs LV8406T-MPB-E |