Part Details for LV8161MUTAG by onsemi
Overview of LV8161MUTAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8161MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3279
|
Newark | Motor Driver, -30 To 95Deg C, Motor Type:Single Phase Fan Motor, No. Of Outputs:2Outputs, Output Current:700Ma, Output Voltage:6V, Driver Case Style:Udfn, No. Of Pins:10Pins, Supply Voltage Min:2.2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi LV8161MUTAG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6370 | Buy Now |
DISTI #
LV8161MUTAG
|
Avnet Americas | SINGLE PHASE MOTOR DRIVER - Tape and Reel (Alt: LV8161MUTAG) RoHS: Compliant Min Qty: 655 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 49487 Partner Stock |
|
$0.4739 / $0.5657 | Buy Now |
|
Rochester Electronics | Brush DC Motor Controller, 0.7A, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for LV8161MUTAG
LV8161MUTAG CAD Models
LV8161MUTAG Part Data Attributes
|
LV8161MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8161MUTAG
onsemi
Single-Phase Fan Motor Driver, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2.50 X 2 MM, HALOGEN AND LEAD FREE, UDFN-10 | |
Manufacturer Package Code | 517CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-N10 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 2.7 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |