Part Details for LV8136V-MPB-H by onsemi
Overview of LV8136V-MPB-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LV8136V-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2572
|
Newark | Pre Driver, Motor, 3Ph, 16.5V, 30Ssop |Onsemi LV8136V-MPB-H Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.1700 | Buy Now |
|
Quest Components | 1 |
|
$5.0700 | Buy Now | |
|
Rochester Electronics | Brushless DC Motor Controller, 0.015A, BICMOS, PDSO30 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 576 |
|
$2.3800 / $2.8000 | Buy Now |
Part Details for LV8136V-MPB-H
LV8136V-MPB-H CAD Models
LV8136V-MPB-H Part Data Attributes:
|
LV8136V-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8136V-MPB-H
onsemi
Motor Predriver, Brushless, 3-Phase, SSOP30 (275mil), 48-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.275 INCH, SSOP-30 | |
Pin Count | 30 | |
Manufacturer Package Code | 565AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 9.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |