LV8019LP-TLM-E
Description: Forward/Reverse H-Bridge Motor Driver, VQLP24 3.5x3.5, 0.4P, 2000-REEL

Overview of LV8019LP-TLM-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LV8019LP-TLM-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2543
Newark Forward/Reverse Motor Driver |Onsemi LV8019LP-TLM-E RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.9900
  • 500 $1.8500
  • 1,000 $1.7400
$1.7400 / $1.9900 Buy Now
DISTI # LV8019LP-TLM-E
Avnet Americas Forward/Reverse Motor Driver 24-Pin VQLP - Tape and Reel (Alt: LV8019LP-TLM-E) RoHS: Compliant Min Qty: 251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 38000 Partner Stock
  • 251 $1.4778
  • 260 $1.4378
  • 510 $1.3979
  • 1,300 $1.3580
  • 2,600 $1.3180
  • 13,000 $1.2781
  • 26,000 $1.2381
$1.2381 / $1.4778 Buy Now
Rochester Electronics Forward/Reverse Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 38000
  • 1 $1.4600
  • 25 $1.4300
  • 100 $1.3700
  • 500 $1.3100
  • 1,000 $1.2400
$1.2400 / $1.4600 Buy Now

CAD Models for LV8019LP-TLM-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV8019LP-TLM-E by onsemi

LV8019LP-TLM-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
24
Manufacturer Package Code
602AA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
S-PQCC-N24
Moisture Sensitivity Level
3
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC24,.13SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max (Isup)
1.3 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Want to compare parts?
  1. LV8019LP-TLM-E
    onsemi
    Forward/Reverse H-Bridge Motor Driver, VQLP24 3.5x3.5, 0.4P, 2000-REEL
    VS

Related Parts for LV8019LP-TLM-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV8019LP-TLM-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV8019LP-TLM-E by onsemi

Select Manufacturer
Which Manufacturer of LV8019LP-TLM-E would you like to use for your alert(s)?
  • Please alert me when LV8019LP-TLM-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV8019LP-TLM-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV8019LP-TLM-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV8019LP-TLM-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV8019LP-TLM-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV8019LP-TLM-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: