Part Details for LV8012T-TLM-E by onsemi
Results Overview of LV8012T-TLM-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LV8012T-TLM-E Information
LV8012T-TLM-E by onsemi is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LV8012T-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85993122
|
Verical | Forward/Reverse Motor Driver 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 1901 | Americas - 8000 |
|
$1.5375 / $1.7000 | Buy Now |
|
Rochester Electronics | Brush DC Motor Controller, 1.4A, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8079 |
|
$1.2300 / $1.4500 | Buy Now |
Part Details for LV8012T-TLM-E
LV8012T-TLM-E CAD Models
LV8012T-TLM-E Part Data Attributes
|
LV8012T-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8012T-TLM-E
onsemi
Forward/Reverse Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 2 TO 7V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LV8012T-TLM-E
This table gives cross-reference parts and alternative options found for LV8012T-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8012T-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV8012T | onsemi | Check for Price | BRUSH DC MOTOR CONTROLLER | LV8012T-TLM-E vs LV8012T |