Part Details for LV7744DEV-100.0M by Pletronics Inc
Overview of LV7744DEV-100.0M by Pletronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV7744DEV-100.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-LV7744DEV-100.0
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V 25ppm -40+85DC RoHS: Compliant | 0 |
|
$5.5200 | Order Now |
|
Bristol Electronics | 114 |
|
RFQ |