Part Details for LV7109E-B-MPB-E by onsemi
Overview of LV7109E-B-MPB-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV7109E-B-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2529
|
Newark | Consumer Circuit, Bicmos, Pqfp64 |Onsemi LV7109E-B-MPB-E Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4200 | Buy Now |
DISTI #
2156-LV7109E-B-MPB-E-ND
|
DigiKey | CONSUMER CIRCUIT, BICMOS, PQFP64 Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41384 In Stock |
|
$2.1600 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Rochester Electronics | Consumer Circuit, BICMOS, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41384 |
|
$1.8600 / $2.1800 | Buy Now |
DISTI #
4193798
|
Farnell | CONSUMER CIRCUIT, BICMOS, PQFP64 RoHS: Compliant Min Qty: 167 Lead time: 3 Weeks, 1 Days Container: Each | 41384 |
|
$2.1535 | Buy Now |
Part Details for LV7109E-B-MPB-E
LV7109E-B-MPB-E CAD Models
LV7109E-B-MPB-E Part Data Attributes:
|
LV7109E-B-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV7109E-B-MPB-E
onsemi
AC Switch for Europe SCART, PQFP64 14x14 / QIP64E, 300-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 64 | |
Manufacturer Package Code | 122BP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |