Part Details for LV5761V-TLM-E by onsemi
Overview of LV5761V-TLM-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LV5761V-TLM-E
LV5761V-TLM-E CAD Models
LV5761V-TLM-E Part Data Attributes:
|
LV5761V-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5761V-TLM-E
onsemi
Buck Regulator, Switching, 1-Channel, SSOP16 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 16 | |
Manufacturer Package Code | 565AM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 140 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |