Power Circuits
LV5680P
Description: Power Supply Support Circuit, Fixed, 1 Channel, HZIP-15

Overview of LV5680P by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LV5680P by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV5680P by SANYO Semiconductor Co Ltd

LV5680P
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
ZIP
Package Description
ZIP,
Pin Count
15
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
DETECTOR THRESHOLD VOLTAGE IS 3V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-XZIP-T15
Length
21.6 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
15
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
7.5 V
Supply Voltage-Nom (Vsup)
14.4 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
3 mm
Want to compare parts?
  1. LV5680P
    SANYO Semiconductor Co Ltd
    Power Supply Support Circuit, Fixed, 1 Channel, HZIP-15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV5680P by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV5680P by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of LV5680P would you like to use for your alert(s)?
  • Please alert me when LV5680P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV5680P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV5680P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV5680P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV5680P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV5680P by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: