LV56801P-E
Description: 4-Channel Linear Voltage Regulator with 4 High-Side Switches for Automotive Infotainment, HZIP15J, 20-FNFLD

Overview of LV56801P-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LV56801P-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2479
Newark Lv56801P-E, Motor Drivers/Controllers |Onsemi LV56801P-E RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.1100
  • 250 $2.6200
  • 500 $2.5300
$2.5300 / $3.1100 Buy Now
DISTI # LV56801P-E
Avnet Americas Multi-Power Supply System 15-Pin HZIP Tube - Ammo Pack (Alt: LV56801P-E) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack 51240 Partner Stock
  • 130 $2.8564
  • 140 $2.7792
  • 270 $2.7020
  • 650 $2.6248
  • 1,300 $2.5476
  • 6,500 $2.4704
  • 13,000 $2.3932
$2.3932 / $2.8564 Buy Now
Rochester Electronics Multi-Power Supply System IC For Car Audio System ' RoHS: Compliant Status: Obsolete Min Qty: 1 6794
  • 1 $2.8200
  • 25 $2.7600
  • 100 $2.6500
  • 500 $2.5400
  • 1,000 $2.4000
$2.4000 / $2.8200 Buy Now

CAD Models for LV56801P-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV56801P-E by onsemi

LV56801P-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
15
Manufacturer Package Code
945AC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JESD-30 Code
R-PZIP-T15
JESD-609 Code
e6
Number of Terminals
15
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP15,.1,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.8 mA
Supply Voltage-Nom (Vsup)
14.4 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. LV56801P-E
    onsemi
    4-Channel Linear Voltage Regulator with 4 High-Side Switches for Automotive Infotainment, HZIP15J, 20-FNFLD
    VS

Related Parts for LV56801P-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV56801P-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV56801P-E by onsemi

Select Manufacturer
Which Manufacturer of LV56801P-E would you like to use for your alert(s)?
  • Please alert me when LV56801P-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV56801P-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV56801P-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV56801P-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV56801P-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV56801P-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: