Part Details for LV56351HA-AH by onsemi
Overview of LV56351HA-AH by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LV56351HA-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV56351HA-AH
|
Avnet Americas | Conv DC-DC Single Step Up 8V to 28V 14-Pin HSSOP T/R - Tape and Reel (Alt: LV56351HA-AH) RoHS: Compliant Min Qty: 298 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 48000 Partner Stock |
|
$1.0416 / $1.2432 | Buy Now |
DISTI #
LV56351HA-AH
|
Avnet Americas | Conv DC-DC Single Step Up 8V to 28V 14-Pin HSSOP T/R - Tape and Reel (Alt: LV56351HA-AH) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2000 Partner Stock |
|
$0.8928 / $1.0656 | Buy Now |
DISTI #
70466140
|
RS | LV56351HA-AH, Step Up DC-DC Converter, 670mA, 14-Pin HSSOP | ON Semiconductor LV56351HA-AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.3700 | RFQ |
|
Rochester Electronics | Switching Regulator/Controller, Voltage-mode, BICMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 45179 |
|
$1.0400 / $1.2300 | Buy Now |
DISTI #
C1S541900920134
|
Chip1Stop | DC/DC Boost Converter 8V to 23V 16-Pin(14+2Tab) HSSOP T/R RoHS: Compliant | 1790 |
|
$1.5300 / $4.5900 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
RFQ | |
|
South Electronics | LV56351HA-AH | 0 |
|
RFQ |
Part Details for LV56351HA-AH
LV56351HA-AH CAD Models
LV56351HA-AH Part Data Attributes
|
LV56351HA-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV56351HA-AH
onsemi
Step-Up DC-DC Converter, 1-Channel, HSSOP14 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 14 | |
Manufacturer Package Code | 944AA | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14/20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |