LV5545GCW-35.0M-T250
Pletronics Inc
Description: LVDS Output Clock Oscillator, 35MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6

Overview of LV5545GCW-35.0M-T250 by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1963AET-2.5#06PBF Analog Devices 1.5A, L N, Fast Tran Resp LDO
LT1764AET-2.5#06PBF Analog Devices 3A, Fast Tran Resp, L N, LDO R
LT1764ET-2.5#06PBF Analog Devices 3A, Fast Tran Resp, L N, LDO R

CAD Models for LV5545GCW-35.0M-T250 by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV5545GCW-35.0M-T250 by Pletronics Inc

LV5545GCW-35.0M-T250
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC-6
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
35 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
5.0mm x 3.2mm x 1.35mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. LV5545GCW-35.0M-T250
    Pletronics Inc
    LVDS Output Clock Oscillator, 35MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
    VS

Related Parts for LV5545GCW-35.0M-T250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV5545GCW-35.0M-T250 by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV5545GCW-35.0M-T250 by Pletronics Inc

Select Manufacturer
Which Manufacturer of LV5545GCW-35.0M-T250 would you like to use for your alert(s)?
  • Please alert me when LV5545GCW-35.0M-T250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV5545GCW-35.0M-T250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV5545GCW-35.0M-T250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV5545GCW-35.0M-T250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV5545GCW-35.0M-T250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV5545GCW-35.0M-T250 by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: