Part Details for LV5061V-TLM-H by onsemi
Overview of LV5061V-TLM-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LV5061V-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2407
|
Newark | Lv5061V-Tlm-H, Shift Registers |Onsemi LV5061V-TLM-H Min Qty: 460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 / $1.1000 | Buy Now |
|
Rochester Electronics | 1 Channel Step Down Switching Regulator Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 148000 |
|
$0.6769 / $0.7963 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 16SSOP | 5260 |
|
RFQ | |
DISTI #
4194145
|
Farnell | DC/DC CTRL, BUCK, 330KHZ, SSOP-16 RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 148000 |
|
$0.8706 | Buy Now |
Part Details for LV5061V-TLM-H
LV5061V-TLM-H CAD Models
LV5061V-TLM-H Part Data Attributes:
|
LV5061V-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5061V-TLM-H
onsemi
Buck Controller, Switching, 1-Channel, SSOP16 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 16 | |
Manufacturer Package Code | 565AM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 380 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |