LV5052V-TLM-E
Description: Buck Converter Controller, DC-DC, 2-Channel, SSOP30 (275mil), 1000-REEL

Overview of LV5052V-TLM-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LV5052V-TLM-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # LV5052V-TLM-E
Avnet Americas DC to DC Converter Controller 30-Pin SSOP - Tape and Reel (Alt: LV5052V-TLM-E) RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 190000 Partner Stock
  • 224 $1.6576
  • 230 $1.6128
  • 450 $1.5680
  • 1,200 $1.5232
  • 2,300 $1.4784
  • 12,000 $1.4336
  • 23,000 $1.3888
$1.3888 / $1.6576 Buy Now
Rochester Electronics Built-In 2-Channel DC/DC Converter Controller RoHS: Compliant Status: Obsolete Min Qty: 1 190000
  • 1 $1.6300
  • 25 $1.5900
  • 100 $1.5300
  • 500 $1.4600
  • 1,000 $1.3800
$1.3800 / $1.6300 Buy Now

CAD Models for LV5052V-TLM-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV5052V-TLM-E by onsemi

LV5052V-TLM-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
30
Manufacturer Package Code
565AT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Mode
VOLTAGE-MODE
JESD-30 Code
R-PDSO-G30
JESD-609 Code
e6
Moisture Sensitivity Level
3
Number of Terminals
30
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP30,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
1100 kHz
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. LV5052V-TLM-E
    onsemi
    Buck Converter Controller, DC-DC, 2-Channel, SSOP30 (275mil), 1000-REEL
    VS

Related Parts for LV5052V-TLM-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV5052V-TLM-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV5052V-TLM-E by onsemi

  • Please alert me when LV5052V-TLM-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV5052V-TLM-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV5052V-TLM-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV5052V-TLM-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV5052V-TLM-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV5052V-TLM-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: