Part Details for LV4445JEV-156.25M by Pletronics Inc
Overview of LV4445JEV-156.25M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for LV4445JEV-156.25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-LV4445JEV-15625M
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$3.8400 / $5.2800 | Order Now |
Part Details for LV4445JEV-156.25M
LV4445JEV-156.25M CAD Models
LV4445JEV-156.25M Part Data Attributes
|
LV4445JEV-156.25M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV4445JEV-156.25M
Pletronics Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for LV4445JEV-156.25M
This table gives cross-reference parts and alternative options found for LV4445JEV-156.25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV4445JEV-156.25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
590BA156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | LV4445JEV-156.25M vs 590BA156M250DGR |
GXO-L72L/BN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV4445JEV-156.25M vs GXO-L72L/BN156.2500MHZ |
SDS3811E-156.25 | LVDS Output Clock Oscillator, 156.25MHz Nom | Pericom Semiconductor Corporation | LV4445JEV-156.25M vs SDS3811E-156.25 |
CLDLTUH-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | LV4445JEV-156.25M vs CLDLTUH-156.250 |
SG7050VEN156.250000M-CJHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | LV4445JEV-156.25M vs SG7050VEN156.250000M-CJHA3 |
CLPTRH-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | LV4445JEV-156.25M vs CLPTRH-156.250 |
GXO-L72L/BN156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV4445JEV-156.25M vs GXO-L72L/BN156.25MHZ |
GXO-L72L/BI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | LV4445JEV-156.25M vs GXO-L72L/BI156.25MHZ |
CLPTSH-156.250 | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | LV4445JEV-156.25M vs CLPTSH-156.250 |
GXO-L71/B156.2500MHZ | LVDS Output Clock Oscillator, 250MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV4445JEV-156.25M vs GXO-L71/B156.2500MHZ |