Part Details for LV400M0068BPF-2520 by YAGEO Corporation
Overview of LV400M0068BPF-2520 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for LV400M0068BPF-2520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV400M0068BPF-2520
|
Avnet Americas | Capacitor Aluminum 68uF 400V 20% Snap-In Cylindrical Can 3000 hr 105°C Bulk - Bulk (Alt: LV400M0068BPF-2520) Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |