Part Details for LV3329PE-TLM-H by onsemi
Overview of LV3329PE-TLM-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV3329PE-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86113494
|
Verical | LV3329PE-TLM-H Min Qty: 49 Package Multiple: 1 Date Code: 1301 | Americas - 6000 |
|
$6.7375 / $7.7625 | Buy Now |
DISTI #
86120462
|
Verical | LV3329PE-TLM-H Min Qty: 49 Package Multiple: 1 Date Code: 1401 | Americas - 4000 |
|
$6.7375 / $7.7625 | Buy Now |
Part Details for LV3329PE-TLM-H
LV3329PE-TLM-H CAD Models
LV3329PE-TLM-H Part Data Attributes
|
LV3329PE-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV3329PE-TLM-H
onsemi
Electronic Volume IC for Car Audio Systems, PQFP44 10x10 / QIP44M, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFP44 10x10 / QIP44M | |
Package Description | PQFP-44 | |
Manufacturer Package Code | 122BK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Channel Separation | 80 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bands | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |