LV3319PM-TLM-E
onsemi
Description: Electronic Volume for Car Audio Systems, PQFP44 10x10 / QIP44M, 1000-REEL

Overview of LV3319PM-TLM-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for LV3319PM-TLM-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2363
Newark Tone Control Circuit, Bicmos, Pqfp44 |Onsemi LV3319PM-TLM-E RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.8700
  • 250 $3.2500
  • 500 $3.1500
$3.1500 / $3.8700 Buy Now
DISTI # LV3319PM-TLM-E
Avnet Americas Electronic Volume IC 44-Pin QIP T/R - Tape and Reel (Alt: LV3319PM-TLM-E) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 43947 Partner Stock
  • 105 $3.5520
  • 110 $3.4560
  • 220 $3.3600
  • 530 $3.2640
  • 1,100 $3.1680
  • 5,300 $3.0720
  • 11,000 $2.9760
$2.9760 / $3.5520 Buy Now
Rochester Electronics Tone Control Circuit, BICMOS, PQFP44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 16000
  • 1 $3.5000
  • 25 $3.4300
  • 100 $3.2900
  • 500 $3.1500
  • 1,000 $2.9800
$2.9800 / $3.5000 Buy Now

CAD Models for LV3319PM-TLM-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV3319PM-TLM-E by onsemi

LV3319PM-TLM-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
44
Manufacturer Package Code
122BK
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Consumer IC Type
TONE CONTROL CIRCUIT
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e6
Moisture Sensitivity Level
4
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.52SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. LV3319PM-TLM-E
    onsemi
    Electronic Volume for Car Audio Systems, PQFP44 10x10 / QIP44M, 1000-REEL
    VS

Related Parts for LV3319PM-TLM-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV3319PM-TLM-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV3319PM-TLM-E by onsemi

Select Manufacturer
Which Manufacturer of LV3319PM-TLM-E would you like to use for your alert(s)?
  • Please alert me when LV3319PM-TLM-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV3319PM-TLM-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV3319PM-TLM-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV3319PM-TLM-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV3319PM-TLM-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV3319PM-TLM-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: