Part Details for LV315M270BPF42245 by YAGEO Corporation
Overview of LV315M270BPF42245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV315M270BPF42245
LV315M270BPF42245 CAD Models
LV315M270BPF42245 Part Data Attributes
|
LV315M270BPF42245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV315M270BPF42245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.8749 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV315M270BPF42245
This table gives cross-reference parts and alternative options found for LV315M270BPF42245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV315M270BPF42245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG315M270BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M270BPF42245 vs LG315M270BP343030 |
315PE270TBA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LV315M270BPF42245 vs 315PE270TBA |
MUH315V271M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LV315M270BPF42245 vs MUH315V271M35X30 |
315VXP270MSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | LV315M270BPF42245 vs 315VXP270MSN35X30 |
315PL270TBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | SUN Electronic Industries Corporation | LV315M270BPF42245 vs 315PL270TBA |
315MXR270MST30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LV315M270BPF42245 vs 315MXR270MST30X30 |
KMM315VSSN270M35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | LV315M270BPF42245 vs KMM315VSSN270M35A |
LG315M270BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M270BPF42245 vs LG315M270BP4-3030 |
LG315M270BP4-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M270BPF42245 vs LG315M270BP4-2535 |
LG315M270BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV315M270BPF42245 vs LG315M270BP3-3030 |