Part Details for LV25M10K0BPF-2535 by YAGEO Corporation
Overview of LV25M10K0BPF-2535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | |
D8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
PS2535L-1-V-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series |
Part Details for LV25M10K0BPF-2535
LV25M10K0BPF-2535 CAD Models
LV25M10K0BPF-2535 Part Data Attributes
|
LV25M10K0BPF-2535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV25M10K0BPF-2535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2610 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV25M10K0BPF-2535
This table gives cross-reference parts and alternative options found for LV25M10K0BPF-2535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV25M10K0BPF-2535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1EA103DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LV25M10K0BPF-2535 vs ECEC1EA103DB |
ECEC1EA103BX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LV25M10K0BPF-2535 vs ECEC1EA103BX |
25PE10000TAB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LV25M10K0BPF-2535 vs 25PE10000TAB |
LGT025M10K0BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LV25M10K0BPF-2535 vs LGT025M10K0BPF-3525 |
LAZ-25V103MS23#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | TAIYO YUDEN | LV25M10K0BPF-2535 vs LAZ-25V103MS23#B |
3HD1EVB109MHA2535 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LV25M10K0BPF-2535 vs 3HD1EVB109MHA2535 |
KMH25VS103M25X35T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LV25M10K0BPF-2535 vs KMH25VS103M25X35T2 |
LTH-25V103MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | TAIYO YUDEN | LV25M10K0BPF-2535 vs LTH-25V103MS42#B |
ECE31EA103DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LV25M10K0BPF-2535 vs ECE31EA103DA |
ECOS1EG103W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LV25M10K0BPF-2535 vs ECOS1EG103W |