Part Details for LV2501 by Micrometrics Inc
Overview of LV2501 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV2501
LV2501 CAD Models
LV2501 Part Data Attributes
|
LV2501
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
LV2501
Micrometrics Inc
Variable Capacitance Diode, 200pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 200 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 60 | |
Surface Mount | NO |