Part Details for LV200M0560BPF-2245 by YAGEO Corporation
Overview of LV200M0560BPF-2245 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Price & Stock for LV200M0560BPF-2245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV200M0560BPF-2245
|
Avnet Americas | Capacitor Aluminum 560uF 200V 20% Snap-In Cylindrical Can 0.355Ohm 1.7A 3000 hr 105°C Bulk - Bulk (Alt: LV200M0560BPF-2245) Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LV200M0560BPF-2245
LV200M0560BPF-2245 CAD Models
LV200M0560BPF-2245 Part Data Attributes
|
LV200M0560BPF-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV200M0560BPF-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV200M0560BPF-2245
This table gives cross-reference parts and alternative options found for LV200M0560BPF-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV200M0560BPF-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELX567M200AQ5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV200M0560BPF-2245 vs ELX567M200AQ5AA |
2561MCM2245LHN7110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M0560BPF-2245 vs 2561MCM2245LHN7110 |
LV200M0560BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV200M0560BPF-2245 vs LV200M0560BP3-2245 |
LV200M0560BP442245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV200M0560BPF-2245 vs LV200M0560BP442245 |
567LMB200M2BG | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LV200M0560BPF-2245 vs 567LMB200M2BG |
ELG567M200AQ5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LV200M0560BPF-2245 vs ELG567M200AQ5AA |
8561MCM2245LHN3110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M0560BPF-2245 vs 8561MCM2245LHN3110 |
LAQ2D561MELZ45ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LV200M0560BPF-2245 vs LAQ2D561MELZ45ZB |
8561MCM2245LHN7110 | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M0560BPF-2245 vs 8561MCM2245LHN7110 |
LG200M0560BP5-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV200M0560BPF-2245 vs LG200M0560BP5-2245 |