Part Details for LV180M0560BP542245 by YAGEO Corporation
Overview of LV180M0560BP542245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV180M0560BP542245
LV180M0560BP542245 CAD Models
LV180M0560BP542245 Part Data Attributes
|
LV180M0560BP542245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV180M0560BP542245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV180M0560BP542245
This table gives cross-reference parts and alternative options found for LV180M0560BP542245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV180M0560BP542245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV180M0560BPF42245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV180M0560BP542245 vs LV180M0560BPF42245 |
LC180M0560BP342245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LV180M0560BP542245 vs LC180M0560BP342245 |
LV180M0560BP4-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV180M0560BP542245 vs LV180M0560BP4-2245 |
LV180M0560BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV180M0560BP542245 vs LV180M0560BP3-2245 |
SLJ567M180S1A5Q45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | LV180M0560BP542245 vs SLJ567M180S1A5Q45K |
LV180M0560BP442245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV180M0560BP542245 vs LV180M0560BP442245 |
LC180M0560BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LV180M0560BP542245 vs LC180M0560BP3-2245 |
LC180M0560BPF42245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LV180M0560BP542245 vs LC180M0560BPF42245 |
LV180M0560BP5-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LV180M0560BP542245 vs LV180M0560BP5-2245 |
LC180M0560BP4-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LV180M0560BP542245 vs LC180M0560BP4-2245 |