LV16M47K0BP443050
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT

Overview of LV16M47K0BP443050 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LV16M47K0BP443050 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV16M47K0BP443050 by YAGEO Corporation

LV16M47K0BP443050
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.60154 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
4810 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV16M47K0BP443050
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LV16M47K0BP443050

This table gives cross-reference parts and alternative options found for LV16M47K0BP443050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV16M47K0BP443050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGK1C473MELD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount Nichicon Corporation LV16M47K0BP443050 vs LGK1C473MELD
16VXP47000MSN35X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN Rubycon Corporation LV16M47K0BP443050 vs 16VXP47000MSN35X50
CEAUF1C473M41 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con LV16M47K0BP443050 vs CEAUF1C473M41
EETHC1C473L CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components LV16M47K0BP443050 vs EETHC1C473L
ALC40C473ED016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED-4, CAN KEMET Corporation LV16M47K0BP443050 vs ALC40C473ED016
NRLRW473M16V35X40LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp LV16M47K0BP443050 vs NRLRW473M16V35X40LF
HE1C479M35050HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount Samwha Electronics LV16M47K0BP443050 vs HE1C479M35050HA
16MXR47000MSN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount Rubycon Corporation LV16M47K0BP443050 vs 16MXR47000MSN35X45
ALC40G473ED016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED-5, CAN KEMET Corporation LV16M47K0BP443050 vs ALC40G473ED016
ALC40A473ED016 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN KEMET Corporation LV16M47K0BP443050 vs ALC40A473ED016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV16M47K0BP443050 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV16M47K0BP443050 by YAGEO Corporation

  • Please alert me when LV16M47K0BP443050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LV16M47K0BP443050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV16M47K0BP443050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LV16M47K0BP443050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV16M47K0BP443050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV16M47K0BP443050 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: