LV10M27K0BPF-3030
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT

Overview of LV10M27K0BPF-3030 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XFL4030-302MEB Coilcraft Inc General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XAL1030-301MEB Coilcraft Inc General Purpose Inductor, 0.3uH, 20%, 4439,
XAL1030-301 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

CAD Models for LV10M27K0BPF-3030 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LV10M27K0BPF-3030 by YAGEO Corporation

LV10M27K0BPF-3030
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
27000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.55885 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2950 mA
Surface Mount
NO
Tan Delta
0.55
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LV10M27K0BPF-3030
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LV10M27K0BPF-3030

This table gives cross-reference parts and alternative options found for LV10M27K0BPF-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV10M27K0BPF-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HD1AVB279MHA3030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LV10M27K0BPF-3030 vs 3HD1AVB279MHA3030
10MXR27000MSN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount Rubycon Corporation LV10M27K0BPF-3030 vs 10MXR27000MSN30X30
LG10M27K0BPF-2250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LV10M27K0BPF-3030 vs LG10M27K0BPF-2250
KMH10VS27000M35A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN Chemi-Con LV10M27K0BPF-3030 vs KMH10VS27000M35A
FUH10V273M25X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LV10M27K0BPF-3030 vs FUH10V273M25X40
EETHC1A272BA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT Panasonic Electronic Components LV10M27K0BPF-3030 vs EETHC1A272BA
EKMH100VSN273MP50SPBFREE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount Chemi-Con LV10M27K0BPF-3030 vs EKMH100VSN273MP50SPBFREE
ALC40A273BD010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN KEMET Corporation LV10M27K0BPF-3030 vs ALC40A273BD010
10MXR27000MOOE22X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount Rubycon Corporation LV10M27K0BPF-3030 vs 10MXR27000MOOE22X50
LXG10VN273M25X50T2H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con LV10M27K0BPF-3030 vs LXG10VN273M25X50T2H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LV10M27K0BPF-3030 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LV10M27K0BPF-3030 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of LV10M27K0BPF-3030 would you like to use for your alert(s)?
  • Please alert me when LV10M27K0BPF-3030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LV10M27K0BPF-3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LV10M27K0BPF-3030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LV10M27K0BPF-3030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LV10M27K0BPF-3030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LV10M27K0BPF-3030 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: