Part Details for LV100M3900BP343545 by YAGEO Corporation
Overview of LV100M3900BP343545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV100M3900BP343545
LV100M3900BP343545 CAD Models
LV100M3900BP343545 Part Data Attributes
|
LV100M3900BP343545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV100M3900BP343545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV100M3900BP343545
This table gives cross-reference parts and alternative options found for LV100M3900BP343545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV100M3900BP343545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532PDF4390M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LV100M3900BP343545 vs PEH532PDF4390M4S |
LV100M3900BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LV100M3900BP343545 vs LV100M3900BPF-3545 |
LG100M3900BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV100M3900BP343545 vs LG100M3900BP443545 |
SLG398M100S1A5T45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | LV100M3900BP343545 vs SLG398M100S1A5T45K |
B41252A9398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LV100M3900BP343545 vs B41252A9398M000 |
EKMH101LIN392MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | LV100M3900BP343545 vs EKMH101LIN392MA45S |
LGY2A392MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | LV100M3900BP343545 vs LGY2A392MEKC45 |
HK2A398M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LV100M3900BP343545 vs HK2A398M35045HA |
B41252A9398M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LV100M3900BP343545 vs B41252A9398M062 |
LG100M3900BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LV100M3900BP343545 vs LG100M3900BP4-3545 |